
* Images are for reference only
SXT32419CA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CA16-26.000M
- JLCPCB Part #
- C5941612
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 26MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
200+
$0.3126
500+
$0.3014
1000+
$0.2965
Related Products

SXT32417CA16-26.000M
Suntsu Electronics, Inc.
$0.7799

SXT32412CA16-26.000M
Suntsu Electronics, Inc.
$0.8218

SXT32418CA16-26.000M
Suntsu Electronics, Inc.
$0.7139

XC32M4-20.000-F20JJDTK
HCI
$0.4008

SXT32411BA16-14.31818M
Suntsu Electronics, Inc.
$0.9942

SXT32418EC07-30.000M
Suntsu Electronics, Inc.
$0.8621
Welcome back, may I help you?