
* Images are for reference only
SXT32411BA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA16-14.31818M
- JLCPCB Part #
- C6319143
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 11pF 14.31818MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9925
200+
$0.3957
500+
$0.3829
1000+
$0.3764
Related Products

SXT32411BA17-14.31818M
Suntsu Electronics, Inc.
$0.9957

SXT32415BA16-14.31818M
Suntsu Electronics, Inc.
$0.6434

SXT32411CA16-14.31818M
Suntsu Electronics, Inc.
$1.0262

SXT32412ED07-16.384M
Suntsu Electronics, Inc.
$1.2836

M48000I032
ECEC(ZheJiang E ast Crystal Elec)
$0.1448

FL2000120
Diodes Incorporated
$0.8943