
* Images are for reference only
SXT32419AA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA38-16.384M
- JLCPCB Part #
- C5941460
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 19pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9812
200+
$0.3922
500+
$0.3793
1000+
$0.3728
Related Products

SXT32414AA38-16.384M
Suntsu Electronics, Inc.
$0.9812

SXT32418AA38-16.384M
Suntsu Electronics, Inc.
$0.9812

SXT22419AA38-16.384M
Suntsu Electronics, Inc.
$0.9812

SXT32410DA16-12.288M
Suntsu Electronics, Inc.
$0.9408

SXT3248FE48-36.000M
Suntsu Electronics, Inc.
$1.7768

ABM8W-12.0000MHZ-7-J1Z-T3
Abracon LLC
$0.9199
Welcome back, may I help you?