
* Images are for reference only
SXT32418FD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD07-50.000M
- JLCPCB Part #
- C5941295
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 35Ω 50MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8532
200+
$0.3407
500+
$0.3294
1000+
$0.3246
Related Products

SXT32418FD07-52.000M
Suntsu Electronics, Inc.
$1.1022

SXT32418FB07-50.000M
Suntsu Electronics, Inc.
$0.8371

SXT32410FD07-50.000M
Suntsu Electronics, Inc.
$0.6797

SXT32418BA17-36.000M
Suntsu Electronics, Inc.
$1.3914

SXT32415BB38-14.7456M
Suntsu Electronics, Inc.
$0.7102

SXT32410FB38-14.7456M
Suntsu Electronics, Inc.
$1.4685
Welcome back, may I help you?