
* Images are for reference only
SXT32410FD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD07-50.000M
- JLCPCB Part #
- C5779964
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 35Ω 50MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6813
200+
$0.2722
500+
$0.2626
1000+
$0.2593
Related Products

SXT32410FA07-50.000M
Suntsu Electronics, Inc.
$0.6604

SXT32410FD07-30.000M
Suntsu Electronics, Inc.
$1.0485

SXT32410FD07-40.000M
Suntsu Electronics, Inc.
$1.4495

SXT3248CA07-40.000M
Suntsu Electronics, Inc.
$1.1564

SXT32410FA16-16.000M
Suntsu Electronics, Inc.
$0.9470

SXT32413BB17-13.560M
Suntsu Electronics, Inc.
$1.0678
Welcome back, may I help you?