
* Images are for reference only
SXT32412FC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC16-25.000M
- JLCPCB Part #
- C5936002
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 25MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9475
200+
$0.3787
500+
$0.3658
1000+
$0.3594
Related Products

SXT32412FC16-52.000M
Suntsu Electronics, Inc.
$1.0973

SXT22412FC16-25.000M
Suntsu Electronics, Inc.
$1.0603

SXT32412FC16-26.000M
Suntsu Electronics, Inc.
$1.2939

SXT32418AA27-52.000M
Suntsu Electronics, Inc.
$0.9314

M22118J008
ECEC(ZheJiang E ast Crystal Elec)
$0.0967

SXT32412EB38-37.400M
Suntsu Electronics, Inc.
$1.0426
Welcome back, may I help you?