
* Images are for reference only
SXT21412EE27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE27-24.000M
- JLCPCB Part #
- C5939823
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 24MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
200+
$0.3678
500+
$0.3549
1000+
$0.3485
Related Products

SXT21412EA27-25.000M
Suntsu Electronics, Inc.
$1.3793

SXT11412EE07-24.000M
Suntsu Electronics, Inc.
$0.6679

SXT21412CA27-24.000M
Suntsu Electronics, Inc.
$1.4277

SXT21412FD27-18.432M
Suntsu Electronics, Inc.
$1.4535

SXT21420CA07-16.384M
Suntsu Electronics, Inc.
$1.0389

SXT21410DD17-27.000M
Suntsu Electronics, Inc.
$0.6114
Welcome back, may I help you?