
* Images are for reference only
SXT21417CB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB48-22.1184M
- JLCPCB Part #
- C6691484
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 17pF 22.1184MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0071
200+
$0.4029
500+
$0.3900
1000+
$0.3819
Related Products

SXT21417CA48-22.1184M
Suntsu Electronics, Inc.
$0.9878

SXT21417BB48-22.1184M
Suntsu Electronics, Inc.
$0.9668

SXT21417CC48-22.1184M
Suntsu Electronics, Inc.
$1.0281

SXT21412FE48-25.000M
Suntsu Electronics, Inc.
$0.9185

SXT21410EB38-27.120M
Suntsu Electronics, Inc.
$1.2053

SXT21417CA16-52.000M
Suntsu Electronics, Inc.
$1.8611
Welcome back, may I help you?