
* Images are for reference only
SXT21416AA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416AA27-27.000M
- JLCPCB Part #
- C7376493
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 16pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2673
200+
$0.9053
500+
$0.8747
1000+
$0.8602
Related Products

SXT21414AA27-27.000M
Suntsu Electronics, Inc.
$2.3883

SXT22416AA27-27.000M
Suntsu Electronics, Inc.
$1.1361

SXT21416AA27-20.000M
Suntsu Electronics, Inc.
$1.1668

SXT2148BB27-25.000M
Suntsu Electronics, Inc.
$0.9199

SXT21420EC07-16.384M
Suntsu Electronics, Inc.
$1.2636

402F20411CDR
CTS Electronic Components
$1.0474
Welcome back, may I help you?