
* Images are for reference only
SXT32410DB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB16-24.000M
- JLCPCB Part #
- C7341675
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 24MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3128
200+
$0.5235
500+
$0.5074
1000+
$0.4978
Related Products

SXT32410BB16-24.000M
Suntsu Electronics, Inc.
$1.3337

SXT32410DC16-24.000M
Suntsu Electronics, Inc.
$1.3273

SXT32410DD16-24.000M
Suntsu Electronics, Inc.
$0.8843

SXT32412EE16-26.000M
Suntsu Electronics, Inc.
$1.1807

SXT32417CC38-16.000M
Suntsu Electronics, Inc.
$1.0293

SXT32418FD07-16.000M
Suntsu Electronics, Inc.
$1.2484
Welcome back, may I help you?