
* Images are for reference only
SXT32412FC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC27-27.000M
- JLCPCB Part #
- C5936036
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 27MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3088
200+
$0.5229
500+
$0.5051
1000+
$0.4971
Related Products

SXT32412FC17-27.000M
Suntsu Electronics, Inc.
$1.3023

SXT32418FC27-27.000M
Suntsu Electronics, Inc.
$1.4072

SXT32412FC27-26.000M
Suntsu Electronics, Inc.
$1.3088

SXT3248CC48-18.432M
Suntsu Electronics, Inc.
$1.3862

SXT32418FE38-13.560M
Suntsu Electronics, Inc.
$0.6939

SXT3249AA27-25.000M
Suntsu Electronics, Inc.
$0.9166
Welcome back, may I help you?