
* Images are for reference only
SXT22418FE17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE17-30.000M
- JLCPCB Part #
- C6699188
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 30MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7705
200+
$1.1057
500+
$1.0687
1000+
$1.0510
Related Products

SXT22418FE16-30.000M
Suntsu Electronics, Inc.
$2.7657

SXT22418FA17-30.000M
Suntsu Electronics, Inc.
$2.6564

SXT22418FE17-50.000M
Suntsu Electronics, Inc.
$1.5010

SXT22417DB17-32.000M
Suntsu Electronics, Inc.
$1.2374

QT252S-50.000MAHI-T
QST Products, LLC
$0.9096

SXT22410BB07-20.000M
Suntsu Electronics, Inc.
$0.8903