
* Images are for reference only
SXT32417DB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB27-12.000M
- JLCPCB Part #
- C7388263
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 17pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1504
200+
$0.4595
500+
$0.4435
1000+
$0.4371
Related Products

SXT32417DB27-32.000M
Suntsu Electronics, Inc.
$1.2131

SXT32417DB27-16.000M
Suntsu Electronics, Inc.
$1.1504

SXT32417DB07-12.000M
Suntsu Electronics, Inc.
$1.2018

SXT3249BA38-18.432M
Suntsu Electronics, Inc.
$0.6234

SXT32413CB27-52.000M
Suntsu Electronics, Inc.
$0.9688

403C11A24M55350
CTS Electronic Components
$0.8853
Welcome back, may I help you?