
* Images are for reference only
SXT32410FE38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE38-37.400M
- JLCPCB Part #
- C6260141
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 37.4MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1231
200+
$0.4480
500+
$0.4335
1000+
$0.4254
Related Products

SXT32410EE38-37.400M
Suntsu Electronics, Inc.
$1.0732

SXT32412FE38-37.400M
Suntsu Electronics, Inc.
$1.1231

SXT32410FC38-37.400M
Suntsu Electronics, Inc.
$1.1022

QT325S-16.000MAAE-T
QST Products, LLC
$0.6849

SXT32413DC16-16.384M
Suntsu Electronics, Inc.
$1.1666

FL3000082Q
Diodes Incorporated
$1.0329
Welcome back, may I help you?