
* Images are for reference only
SXT32412EE07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE07-26.000M
- JLCPCB Part #
- C5935778
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 26MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1747
200+
$0.4689
500+
$0.4528
1000+
$0.4464
Related Products

SXT32412FE07-26.000M
Suntsu Electronics, Inc.
$1.3632

SXT32412ED07-26.000M
Suntsu Electronics, Inc.
$1.2230

SXT32412EE07-36.000M
Suntsu Electronics, Inc.
$1.6516

SXT32410BB27-25.000M
Suntsu Electronics, Inc.
$0.7493

SXT32410DD07-50.000M
Suntsu Electronics, Inc.
$0.6172

SXT32420DD27-14.31818M
Suntsu Electronics, Inc.
$0.7606
Welcome back, may I help you?