
* Images are for reference only
SXT21419EA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EA17-16.384M
- JLCPCB Part #
- C5771015
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 19pF 200Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2198
200+
$0.4867
500+
$0.4706
1000+
$0.4625
Related Products

SXT21419EC17-16.384M
Suntsu Electronics, Inc.
$1.2698

SXT21419EA27-16.384M
Suntsu Electronics, Inc.
$1.2246

SXT21419DA17-16.384M
Suntsu Electronics, Inc.
$1.1199

ABM11-32.000MHZ-D2X-T3
Abracon LLC
$0.6961

SXT21412CA38-16.384M
Suntsu Electronics, Inc.
$1.0538

SXT2149BB27-25.000M
Suntsu Electronics, Inc.
$0.9185
Welcome back, may I help you?