
* Images are for reference only
SXT2147BA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA16-20.000M
- JLCPCB Part #
- C6313478
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 200Ω 20MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7453
200+
$0.6975
500+
$0.6734
1000+
$0.6621
Related Products

SXT2147BB16-20.000M
Suntsu Electronics, Inc.
$1.7485

SXT2147BA17-20.000M
Suntsu Electronics, Inc.
$1.6408

SXT2147BA16-26.000M
Suntsu Electronics, Inc.
$1.4126

C1E-16.000-4-3030-X-R
AKER
$0.9273

SXT21412EB07-22.1184M
Suntsu Electronics, Inc.
$1.3146

SXT21415AA16-18.432M
Suntsu Electronics, Inc.
$1.2937