
* Images are for reference only
SXT32412EC17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC17-29.4912M
- JLCPCB Part #
- C5935675
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 29.4912MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
200+
$0.4582
500+
$0.4420
1000+
$0.4356
Related Products

SXT32412EC07-29.4912M
Suntsu Electronics, Inc.
$1.1405

SXT32412EC27-29.4912M
Suntsu Electronics, Inc.
$1.1486

SXT32412EA17-29.4912M
Suntsu Electronics, Inc.
$1.1147

SXT32420CB38-22.1184M
Suntsu Electronics, Inc.
$0.9937

SXT32416BA27-30.000M
Suntsu Electronics, Inc.
$0.8356

FL2500239
Diodes Incorporated
$1.0260
Welcome back, may I help you?