
* Images are for reference only
SXT32412EC27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC27-29.4912M
- JLCPCB Part #
- C5782420
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 29.4912MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1453
200+
$0.4585
500+
$0.4424
1000+
$0.4343
Related Products

SXT32412EC07-29.4912M
Suntsu Electronics, Inc.
$1.1372

SXT32410EC27-29.4912M
Suntsu Electronics, Inc.
$1.1453

SXT32418EC27-29.4912M
Suntsu Electronics, Inc.
$1.1453

SXT32411CC27-19.6608M
Suntsu Electronics, Inc.
$0.9764

SXT32410FC16-16.000M
Suntsu Electronics, Inc.
$0.9667

SXT32418CA48-11.0592M
Suntsu Electronics, Inc.
$0.6643