
* Images are for reference only
SXT32412EC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC17-16.384M
- JLCPCB Part #
- C5935664
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 16.384MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2698
200+
$0.5076
500+
$0.4899
1000+
$0.4818
Related Products

SXT32412EC07-16.384M
Suntsu Electronics, Inc.
$1.2617

SXT32412FC17-16.384M
Suntsu Electronics, Inc.
$1.3938

SXT22412EC17-16.384M
Suntsu Electronics, Inc.
$1.2698

SXT32420CC38-19.6608M
Suntsu Electronics, Inc.
$0.7831

C3E-8.000-8-1015-R
AKER
$0.8363

SXT32410FA17-30.000M
Suntsu Electronics, Inc.
$0.9894
Welcome back, may I help you?