
* Images are for reference only
SXT32410FA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA16-26.000M
- JLCPCB Part #
- C6259524
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 26MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9594
200+
$0.3841
500+
$0.3713
1000+
$0.3648
Related Products

SXT32410FA16-25.000M
Suntsu Electronics, Inc.
$1.2583

SXT32410FA16-16.000M
Suntsu Electronics, Inc.
$0.9450

SXT22410FA16-26.000M
Suntsu Electronics, Inc.
$0.8116

SXT32417DB16-27.000M
Suntsu Electronics, Inc.
$1.3676

SXT3248DB48-29.4912M
Suntsu Electronics, Inc.
$1.0703

SXT32413CA07-44.000M
Suntsu Electronics, Inc.
$2.0088