
* Images are for reference only
SXT2248BB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB16-48.000M
- JLCPCB Part #
- C5779187
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 48MHz 50Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1898
200+
$0.4750
500+
$0.4605
1000+
$0.4525
Related Products

SXT2248BB16-40.000M
Suntsu Electronics, Inc.
$1.0530

SXT2248EB16-48.000M
Suntsu Electronics, Inc.
$1.3219

SXT2248BA16-48.000M
Suntsu Electronics, Inc.
$1.1753

SXT22412FB48-18.432M
Suntsu Electronics, Inc.
$1.7372

SXT22417BB27-26.000M
Suntsu Electronics, Inc.
$0.7487

SXT22413CA17-20.000M
Suntsu Electronics, Inc.
$1.3058