
* Images are for reference only
SXT32411CB17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB17-28.63636M
- JLCPCB Part #
- C5935663
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11pF 28.63636MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0265
200+
$0.4109
500+
$0.3964
1000+
$0.3900
Related Products

SXT32418CB17-28.63636M
Suntsu Electronics, Inc.
$1.1892

SXT32411CB27-28.63636M
Suntsu Electronics, Inc.
$1.0297

SXT32419CB17-28.63636M
Suntsu Electronics, Inc.
$1.1892

SXT32418FA17-26.000M
Suntsu Electronics, Inc.
$0.9668

SXT32420AA17-44.000M
Suntsu Electronics, Inc.
$1.9755

SXT32412EB38-48.000M
Suntsu Electronics, Inc.
$1.0861
Welcome back, may I help you?