
* Images are for reference only
SXT32419CB17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB17-28.63636M
- JLCPCB Part #
- C6708190
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 28.63636MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1860
200+
$0.4741
500+
$0.4580
1000+
$0.4500
Related Products

SXT32419CC17-28.63636M
Suntsu Electronics, Inc.
$1.1683

SXT32417CB17-28.63636M
Suntsu Electronics, Inc.
$1.1860

SXT32419CA17-28.63636M
Suntsu Electronics, Inc.
$1.2037

SXT32415AA48-24.576M
Suntsu Electronics, Inc.
$0.9739

SXT32410CA27-13.000M
Suntsu Electronics, Inc.
$1.0028

SXT3247AA38-29.4912M
Suntsu Electronics, Inc.
$0.9562