
* Images are for reference only
SXT32412EA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EA38-26.000M
- JLCPCB Part #
- C5935537
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 26MHz 50Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
200+
$0.4188
500+
$0.4043
1000+
$0.3979
Related Products

SXT32412EA38-24.000M
Suntsu Electronics, Inc.
$1.1387

SXT32412ED38-26.000M
Suntsu Electronics, Inc.
$1.1613

SXT32412EA38-16.000M
Suntsu Electronics, Inc.
$1.0485

C3E-20.000-4-3030-R
AKER
$0.4220

SXT32421AA07-28.63636M
Suntsu Electronics, Inc.
$1.2643

SXT32419DB48-22.1184M
Suntsu Electronics, Inc.
$1.0485
Welcome back, may I help you?