
* Images are for reference only
SXT32416DC48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DC48-14.31818M
- JLCPCB Part #
- C7047536
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 16pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7494
200+
$0.2992
500+
$0.2895
1000+
$0.2847
Related Products

SXT32416CC48-14.31818M
Suntsu Electronics, Inc.
$0.7076

SXT32413DC48-14.31818M
Suntsu Electronics, Inc.
$1.1225

SXT32410DC48-14.31818M
Suntsu Electronics, Inc.
$1.1225

SXT32412ED38-40.000M
Suntsu Electronics, Inc.
$1.1595

SXT3248EC27-19.6608M
Suntsu Electronics, Inc.
$0.8395

SXT32419CA16-37.400M
Suntsu Electronics, Inc.
$1.3524