
* Images are for reference only
SXT32412DA38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA38-14.7456M
- JLCPCB Part #
- C5935247
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12pF 14.7456MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7010
200+
$0.2811
500+
$0.2714
1000+
$0.2665
Related Products

SXT32412CA38-14.7456M
Suntsu Electronics, Inc.
$0.6687

SXT32412DA48-14.7456M
Suntsu Electronics, Inc.
$0.7026

SXT32411DA38-14.7456M
Suntsu Electronics, Inc.
$1.2017

SXT32412ED17-30.000M
Suntsu Electronics, Inc.
$1.1516

C3E-18.432-12-1530-X-CT
AKER
$1.4117

M30000E084
ECEC(ZheJiang E ast Crystal Elec)
$0.1599
Welcome back, may I help you?