
* Images are for reference only
SXT32410ED48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED48-13.560M
- JLCPCB Part #
- C5934979
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 13.56MHz ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5856
200+
$0.2340
500+
$0.2259
1000+
$0.2227
Related Products

SXT32410ED38-13.560M
Suntsu Electronics, Inc.
$0.5840

SXT32410FD48-13.560M
Suntsu Electronics, Inc.
$0.6211

SXT32410EC48-13.560M
Suntsu Electronics, Inc.
$0.5792

SXT3248FA17-14.31818M
Suntsu Electronics, Inc.
$0.8534

SXT32412EA27-44.000M
Suntsu Electronics, Inc.
$2.1229

SXT3248CB17-25.000M
Suntsu Electronics, Inc.
$0.8405
Welcome back, may I help you?