
* Images are for reference only
SXT2248FC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC07-30.000M
- JLCPCB Part #
- C5934873
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4078
200+
$0.5622
500+
$0.5429
1000+
$0.5348
Related Products

SXT2248DC07-30.000M
Suntsu Electronics, Inc.
$1.2758

SXT3248FC07-30.000M
Suntsu Electronics, Inc.
$1.5158

SXT2248FA07-30.000M
Suntsu Electronics, Inc.
$1.3788

SXT22418FD17-12.000M
Suntsu Electronics, Inc.
$0.7184

SXT22419CB48-20.000M
Suntsu Electronics, Inc.
$0.9778

SXT22418EB27-16.000M
Suntsu Electronics, Inc.
$0.9713
Welcome back, may I help you?