
* Images are for reference only
SXT3248FC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC07-30.000M
- JLCPCB Part #
- C5946930
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 30MHz 40Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5163
200+
$0.6059
500+
$0.5850
1000+
$0.5753
Related Products

SXT3248FE07-30.000M
Suntsu Electronics, Inc.
$1.5485

SXT3248FC07-40.000M
Suntsu Electronics, Inc.
$1.3535

SXT3248FC07-36.000M
Suntsu Electronics, Inc.
$1.7129

SXT32418FE17-50.000M
Suntsu Electronics, Inc.
$0.8669

7M-24.576MEEC-T
TXC Corp
$1.2408

SXT32418DB17-22.1184M
Suntsu Electronics, Inc.
$1.0393
Welcome back, may I help you?