
* Images are for reference only
SXT32418EE38-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE38-29.4912M
- JLCPCB Part #
- C7347069
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 29.4912MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1822
200+
$0.4719
500+
$0.4558
1000+
$0.4494
Related Products

SXT32418EC38-29.4912M
Suntsu Electronics, Inc.
$1.1500

SXT32418EA38-29.4912M
Suntsu Electronics, Inc.
$1.1178

SXT32418ED38-29.4912M
Suntsu Electronics, Inc.
$1.1661

SXT32417AA07-22.1184M
Suntsu Electronics, Inc.
$0.9100

SXT3248EB16-37.400M
Suntsu Electronics, Inc.
$1.0372

C3E-26.000-10-3030-X-R
AKER
$0.4220
Welcome back, may I help you?