
* Images are for reference only
SXT21416BA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA48-32.000M
- JLCPCB Part #
- C7028007
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 16pF 32MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0506
200+
$0.8180
500+
$0.7907
1000+
$0.7778
Related Products

SXT22416BA48-32.000M
Suntsu Electronics, Inc.
$1.2889

SXT21416BB48-32.000M
Suntsu Electronics, Inc.
$2.7030

SXT21410BA48-32.000M
Suntsu Electronics, Inc.
$0.8646

SXT21418BA07-18.432M
Suntsu Electronics, Inc.
$1.3001

402F384XXCKR
CTS Electronic Components
$0.9739

SXT2149BB27-26.000M
Suntsu Electronics, Inc.
$0.9160