
* Images are for reference only
SXT22420DA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA16-37.400M
- JLCPCB Part #
- C6318011
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 37.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0829
200+
$0.4325
500+
$0.4180
1000+
$0.4115
Related Products

SXT22420AA16-37.400M
Suntsu Electronics, Inc.
$1.0151

SXT21420DA16-37.400M
Suntsu Electronics, Inc.
$1.1764

SXT22420BA16-37.400M
Suntsu Electronics, Inc.
$1.0264

SXT22412DD27-13.000M
Suntsu Electronics, Inc.
$1.0829

SXT22418CA17-26.000M
Suntsu Electronics, Inc.
$0.6891

SXT22418DC16-14.31818M
Suntsu Electronics, Inc.
$1.2717
Welcome back, may I help you?