
* Images are for reference only
SXT11410CC38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410CC38-40.000M
- JLCPCB Part #
- C5931740
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 10pF 40MHz ±25ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3840
500+
$0.3711
1000+
$0.3646
Related Products

SXT11410DC38-40.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410CC48-40.000M
Suntsu Electronics, Inc.
$0.9599

SXT11410CB38-40.000M
Suntsu Electronics, Inc.
$0.9599

416F44023ITR
CTS Electronic Components
$1.1018

SXT11412EA48-32.000M
Suntsu Electronics, Inc.
$0.9647

416F300X2ITR
CTS Electronic Components
$1.1018
Welcome back, may I help you?