
* Images are for reference only
STC53C33N16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53C33N16-20.000M
- JLCPCB Part #
- C5909703
- Package
- SMD5032-4P
- Description
- -10℃~+60℃ 20MHz 3.3V 6mA CMOS ±5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7018
200+
$1.4779
500+
$1.4280
1000+
$1.4039
Related Products

STC53C33O16-20.000M
Suntsu Electronics, Inc.
$4.0299

STC53C33R16-20.000M
Suntsu Electronics, Inc.
$5.0140

STC53C33P16-20.000M
Suntsu Electronics, Inc.
$4.3579

532R44020ITT
CTS Electronic Components
$14.5419

580L388X2ITT
CTS Electronic Components
$41.5430

532M16010DTT
CTS Electronic Components
$14.5419