
* Images are for reference only
SXT22419DC27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC27-19.200M
- JLCPCB Part #
- C5929385
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 19.2MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2614
200+
$0.5040
500+
$0.4878
1000+
$0.4797
Related Products

SXT22419DC17-19.200M
Suntsu Electronics, Inc.
$1.2598

SXT22411DC27-19.200M
Suntsu Electronics, Inc.
$1.2614

SXT22419DB27-19.200M
Suntsu Electronics, Inc.
$1.2517

SXT22418FC48-13.000M
Suntsu Electronics, Inc.
$1.0531

SXT2248FB07-48.000M
Suntsu Electronics, Inc.
$1.3971

SX2B50.000F1210F30
Shenzhen SCTF Elec
$0.1134
Welcome back, may I help you?