
* Images are for reference only
SXT32412BB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB27-14.7456M
- JLCPCB Part #
- C5781753
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12pF 14.7456MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0839
200+
$0.4333
500+
$0.4188
1000+
$0.4123
Related Products

SXT32421BB27-14.7456M
Suntsu Electronics, Inc.
$0.7071

SXT32416BB27-14.7456M
Suntsu Electronics, Inc.
$0.7071

SXT32412FB27-14.7456M
Suntsu Electronics, Inc.
$0.8053

SXT32419CB07-14.7456M
Suntsu Electronics, Inc.
$0.7554

SXT32418BA48-18.432M
Suntsu Electronics, Inc.
$0.6233

SXT32410DB48-32.000M
Suntsu Electronics, Inc.
$0.9148
Welcome back, may I help you?