
* Images are for reference only
SXT22410FC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC38-24.000M
- JLCPCB Part #
- C5922086
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1468
200+
$0.4571
500+
$0.4426
1000+
$0.4345
Related Products

SXT22410FE38-24.000M
Suntsu Electronics, Inc.
$1.1694

SXT22418FC38-24.000M
Suntsu Electronics, Inc.
$1.0693

SXT22410CC38-24.000M
Suntsu Electronics, Inc.
$1.4149

SXT22419CA38-19.200M
Suntsu Electronics, Inc.
$1.2146

SXT2248FB38-26.000M
Suntsu Electronics, Inc.
$1.1710

SXT22418FD07-20.000M
Suntsu Electronics, Inc.
$1.0725
Welcome back, may I help you?