
* Images are for reference only
SXT22418DA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA07-26.000M
- JLCPCB Part #
- C5928946
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7114
200+
$0.2840
500+
$0.2743
1000+
$0.2694
Related Products

SXT22418DA07-24.000M
Suntsu Electronics, Inc.
$0.9389

SXT22418DA07-27.000M
Suntsu Electronics, Inc.
$1.2002

SXT22418DD07-26.000M
Suntsu Electronics, Inc.
$0.7356

SA25424FF35HAR
CTS Electronic Components
$0.9486

SXT22418CB16-12.288M
Suntsu Electronics, Inc.
$0.8647

SXT2248ED27-16.000M
Suntsu Electronics, Inc.
$0.8276
Welcome back, may I help you?