
* Images are for reference only
SXT22418CB38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB38-12.000M
- JLCPCB Part #
- C5928820
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 18pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0238
200+
$0.4096
500+
$0.3951
1000+
$0.3886
Related Products

SXT22418FB38-12.000M
Suntsu Electronics, Inc.
$1.1706

SXT32418CB38-12.000M
Suntsu Electronics, Inc.
$0.8046

SXT22418CC38-12.000M
Suntsu Electronics, Inc.
$1.0351

8Z-24.000MAAJ-T
TXC Corp
$0.9658

SXT22412CC38-32.000M
Suntsu Electronics, Inc.
$1.1963

SXT2248BA07-32.000M
Suntsu Electronics, Inc.
$1.2657
Welcome back, may I help you?