
* Images are for reference only
SXT22417DD27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD27-24.000M
- JLCPCB Part #
- C5928781
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0834
200+
$0.4328
500+
$0.4182
1000+
$0.4118
Related Products

SXT22410DD27-24.000M
Suntsu Electronics, Inc.
$0.7202

SXT22417DD27-27.000M
Suntsu Electronics, Inc.
$1.4403

SXT32417DD27-24.000M
Suntsu Electronics, Inc.
$0.6443

SXT22413CA38-14.31818M
Suntsu Electronics, Inc.
$1.1771

SXT22420CC38-16.384M
Suntsu Electronics, Inc.
$1.1061

SXT22422AA48-12.288M
Suntsu Electronics, Inc.
$0.8267
Welcome back, may I help you?