
* Images are for reference only
SXT22420CC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC38-16.384M
- JLCPCB Part #
- C5778453
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4420
500+
$0.4275
1000+
$0.4195
Related Products

SXT22422CC38-16.384M
Suntsu Electronics, Inc.
$1.1050

SXT22420CB38-16.384M
Suntsu Electronics, Inc.
$1.0808

SXT21420CC38-16.384M
Suntsu Electronics, Inc.
$1.1050

SXT22417CA17-13.000M
Suntsu Electronics, Inc.
$0.9082

SXT22418EA38-14.31818M
Suntsu Electronics, Inc.
$1.3244

SXT22418CC38-13.000M
Suntsu Electronics, Inc.
$0.9308
Welcome back, may I help you?