
* Images are for reference only
SXT22417DC48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC48-27.000M
- JLCPCB Part #
- C5928767
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 27MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4132
200+
$0.5640
500+
$0.5463
1000+
$0.5366
Related Products

SXT22417DC48-20.000M
Suntsu Electronics, Inc.
$1.0667

SXT21417DC48-27.000M
Suntsu Electronics, Inc.
$2.6539

SXT22417DC38-27.000M
Suntsu Electronics, Inc.
$1.4067

C2E-20.000-10-1530-X-CT
AKER
$2.1109

SXT2248AA17-27.000M
Suntsu Electronics, Inc.
$1.1199

SXT22413CB48-18.432M
Suntsu Electronics, Inc.
$1.6033
Welcome back, may I help you?