
* Images are for reference only
SXT22412AA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA48-27.120M
- JLCPCB Part #
- C7334971
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27.12MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
200+
$0.4252
500+
$0.4107
1000+
$0.4043
Related Products

SXT22412AA38-27.120M
Suntsu Electronics, Inc.
$1.0630

SXT32412AA48-27.120M
Suntsu Electronics, Inc.
$0.6636

SXT22412BA48-27.120M
Suntsu Electronics, Inc.
$1.0791

SXT22412BA38-30.000M
Suntsu Electronics, Inc.
$0.7216

SXT22417BA48-19.200M
Suntsu Electronics, Inc.
$1.1951

SXT22416BA17-50.000M
Suntsu Electronics, Inc.
$1.3014
Welcome back, may I help you?