
* Images are for reference only
SXT22412DC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC07-16.000M
- JLCPCB Part #
- C6252588
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 16MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4721
200+
$0.5879
500+
$0.5686
1000+
$0.5589
Related Products

SXT22412CC07-16.000M
Suntsu Electronics, Inc.
$1.4222

SXT32412DC07-16.000M
Suntsu Electronics, Inc.
$0.9487

SXT22412DC17-16.000M
Suntsu Electronics, Inc.
$1.4785

SXT22412EE16-50.000M
Suntsu Electronics, Inc.
$1.4463

SXT22420BB27-14.7456M
Suntsu Electronics, Inc.
$0.7071

SXT22417AA48-25.000M
Suntsu Electronics, Inc.
$0.6733
Welcome back, may I help you?