
* Images are for reference only
SXT22417CB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB27-16.384M
- JLCPCB Part #
- C5928575
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 17pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4308
500+
$0.4162
1000+
$0.4082
Related Products

SXT22417CB17-16.384M
Suntsu Electronics, Inc.
$1.0728

SXT22417CC27-16.384M
Suntsu Electronics, Inc.
$1.1018

SXT22413CB27-16.384M
Suntsu Electronics, Inc.
$1.0760

SXT22410CA16-12.000M
Suntsu Electronics, Inc.
$0.8002

SXT2249BA17-24.576M
Suntsu Electronics, Inc.
$1.2970

SXT22415DD48-13.000M
Suntsu Electronics, Inc.
$0.9728
Welcome back, may I help you?