
* Images are for reference only
SXT32420BB48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB48-30.000M
- JLCPCB Part #
- C6709927
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 30MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9980
200+
$0.3986
500+
$0.3857
1000+
$0.3793
Related Products

SXT32420BB48-20.000M
Suntsu Electronics, Inc.
$1.0221

SXT32420BB48-40.000M
Suntsu Electronics, Inc.
$1.0398

SXT32420BB48-32.000M
Suntsu Electronics, Inc.
$1.3901

SXT32410EC38-26.000M
Suntsu Electronics, Inc.
$0.9080

SXT32415CC38-13.000M
Suntsu Electronics, Inc.
$0.9273

SXT32418FD07-38.400M
Suntsu Electronics, Inc.
$1.8256