
* Images are for reference only
SXT22417CA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA07-50.000M
- JLCPCB Part #
- C5928510
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3207
200+
$0.5267
500+
$0.5090
1000+
$0.5009
Related Products

SXT22412CA07-50.000M
Suntsu Electronics, Inc.
$1.3207

SXT22417BA07-50.000M
Suntsu Electronics, Inc.
$1.2981

SXT22417CA17-50.000M
Suntsu Electronics, Inc.
$1.3239

SXT22418FA48-13.000M
Suntsu Electronics, Inc.
$1.0308

SXT22419ED17-12.288M
Suntsu Electronics, Inc.
$0.9664

SXT22419DB27-22.1184M
Suntsu Electronics, Inc.
$1.0614
Welcome back, may I help you?