
* Images are for reference only
SXT21418FA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FA16-50.000M
- JLCPCB Part #
- C7097370
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 50MHz 60Ω ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6234
200+
$0.6488
500+
$0.6262
1000+
$0.6165
Related Products

SXT21418FC16-50.000M
Suntsu Electronics, Inc.
$1.6493

SXT22418FA16-50.000M
Suntsu Electronics, Inc.
$1.4605

SXT21418FD16-50.000M
Suntsu Electronics, Inc.
$1.6622

CXAN-025000-A-AL-00
AKER
$0.3576

SXT21412AA27-18.432M
Suntsu Electronics, Inc.
$1.3023

SXT21416EA17-18.432M
Suntsu Electronics, Inc.
$1.3846
Welcome back, may I help you?