
* Images are for reference only
SXT22415BA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BA48-16.384M
- JLCPCB Part #
- C5928202
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 15pF 16.384MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0111
200+
$0.4038
500+
$0.3909
1000+
$0.3844
Related Products

SXT22417BA48-16.384M
Suntsu Electronics, Inc.
$1.0111

SXT22415AA48-16.384M
Suntsu Electronics, Inc.
$0.9869

SXT22410BA48-16.384M
Suntsu Electronics, Inc.
$1.0111

SXT2248EA07-40.000M
Suntsu Electronics, Inc.
$1.1581

SXT22417DC16-18.432M
Suntsu Electronics, Inc.
$1.1872

SXT22418BA16-13.560M
Suntsu Electronics, Inc.
$0.5637
Welcome back, may I help you?